-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QS5Y2FSTR by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-QS5Y2FSCT-ND
|
DigiKey | TRANS NPN/PNP 50V 3A TSMT5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12300 In Stock |
|
$0.1775 / $0.9200 | Buy Now |
DISTI #
755-QS5Y2FSTR
|
Mouser Electronics | Bipolar Transistors - BJT PNP+NPN Driver Tran TSMT5 RoHS: Compliant | 4690 |
|
$0.1770 / $0.9100 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor Array NPN, PNP 50V 3A 320MHz, 300MHz 500mW Surface Moun RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.1840 / $0.1890 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 3A I(C), 50V V(BR)CEO, 2-ELEMENT, NPN AND PNP, SILICON | 1026 |
|
$0.2760 / $0.9200 | Buy Now |
DISTI #
QS5Y2FSTR
|
TTI | Bipolar Transistors - BJT PNP+NPN Driver Tran TSMT5 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1730 / $0.1940 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 1273 |
|
$0.0920 / $0.0990 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 10 |
|
$0.0920 / $0.0990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS5Y2FSTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
QS5Y2FSTR
ROHM Semiconductor
Small Signal Bipolar Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOT-25T, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 1.25 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 320 MHz | |
VCEsat-Max | 0.4 V |