Part Details for QS59920-2Q by Integrated Device Technology Inc
Overview of QS59920-2Q by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS59920-2Q
QS59920-2Q CAD Models
QS59920-2Q Part Data Attributes
|
QS59920-2Q
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS59920-2Q
Integrated Device Technology Inc
Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, QSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | QS5 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for QS59920-2Q
This table gives cross-reference parts and alternative options found for QS59920-2Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS59920-2Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS59920-7SO | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, SOIC-24 | Quality Semiconductor Inc | QS59920-2Q vs QS59920-7SO |
QS59910-5SO | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, SOIC-24 | Quality Semiconductor Inc | QS59920-2Q vs QS59910-5SO |
IDTCSP59910-5SOI | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | QS59920-2Q vs IDTCSP59910-5SOI |
QS59920-7Q | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | QS59920-2Q vs QS59920-7Q |
QS59910-7SO | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | QS59920-2Q vs QS59910-7SO |
IDTCSP59910-7SOI | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | QS59920-2Q vs IDTCSP59910-7SOI |
QS59920-2SO | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, SOIC-24 | Quality Semiconductor Inc | QS59920-2Q vs QS59920-2SO |
QS59920-5Q | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | QS59920-2Q vs QS59920-5Q |
CY7B9920-2SC | PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24, 0.300 INCH, MO-119, SOIC-24 | Cypress Semiconductor | QS59920-2Q vs CY7B9920-2SC |
IDTCSP59920-2SO | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | QS59920-2Q vs IDTCSP59920-2SO |