Part Details for QS5917TJ by Integrated Device Technology Inc
Overview of QS5917TJ by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS5917TJ
QS5917TJ CAD Models
QS5917TJ Part Data Attributes
|
QS5917TJ
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS5917TJ
Integrated Device Technology Inc
Low Skew Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | MUX | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | 1 | |
Number of Terminals | 28 | |
Number of True Outputs | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Prop. Delay@Nom-Sup | 0.4 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.5062 mm | |
fmax-Min | 132 MHz |
Alternate Parts for QS5917TJ
This table gives cross-reference parts and alternative options found for QS5917TJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS5917TJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100ES8111AC | Low Skew Clock Driver, 100E Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | QS5917TJ vs MC100ES8111AC |
IDTQS5917T-100TQ | PLL Based Clock Driver, 5917 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, QSOP-28 | Integrated Device Technology Inc | QS5917TJ vs IDTQS5917T-100TQ |
QS5917T-132TJG8 | PLL Based Clock Driver, 5917 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, GREEN, PLASTIC, LCC-28 | Integrated Device Technology Inc | QS5917TJ vs QS5917T-132TJG8 |
QS5917T-132TJ | PLL Based Clock Driver, 5917 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PQCC28 | Integrated Device Technology Inc | QS5917TJ vs QS5917T-132TJ |
MC100ES8223TC | 100E SERIES, LOW SKEW CLOCK DRIVER, 22 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP64, EXPOSED PAD, PLASTIC, LQFP-64 | Motorola Mobility LLC | QS5917TJ vs MC100ES8223TC |
IDTQS5917T-70TQ8 | PLL Based Clock Driver, 5917 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, QSOP-28 | Integrated Device Technology Inc | QS5917TJ vs IDTQS5917T-70TQ8 |
QS5917-132Q | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, QSOP-28 | Integrated Device Technology Inc | QS5917TJ vs QS5917-132Q |
QS5917T-70Q | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, QSOP-28 | Integrated Device Technology Inc | QS5917TJ vs QS5917T-70Q |
IDTQS5917T-132TQ | PLL Based Clock Driver, 5917 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, QSOP-28 | Integrated Device Technology Inc | QS5917TJ vs IDTQS5917T-132TQ |
IDTQS5917T-100TQ8 | PLL Based Clock Driver, 5917 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, QSOP-28 | Integrated Device Technology Inc | QS5917TJ vs IDTQS5917T-100TQ8 |