Part Details for QS5917T-70TQ by Integrated Device Technology Inc
Overview of QS5917T-70TQ by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS5917T-70TQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1743 |
|
RFQ | ||
|
Quest Components | EIGHT DISTRIBUTED-OUTPUT CLOCK DRIVER, 28 Pin, Plastic, SSOP | 1336 |
|
$3.5070 / $10.0200 | Buy Now |
|
Quest Components | EIGHT DISTRIBUTED-OUTPUT CLOCK DRIVER, 28 Pin, Plastic, SSOP | 179 |
|
$5.5110 / $10.0200 | Buy Now |
Part Details for QS5917T-70TQ
QS5917T-70TQ CAD Models
QS5917T-70TQ Part Data Attributes:
|
QS5917T-70TQ
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS5917T-70TQ
Integrated Device Technology Inc
PLL Based Clock Driver, 5917 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, QSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | QSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 5917 | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | 1 | |
Number of Terminals | 28 | |
Number of True Outputs | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.937 mm | |
fmax-Min | 70 MHz |
Alternate Parts for QS5917T-70TQ
This table gives cross-reference parts and alternative options found for QS5917T-70TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS5917T-70TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS5917T-70TQ8 | PLL Based Clock Driver, 5917 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, QSOP-28 | Integrated Device Technology Inc | QS5917T-70TQ vs IDTQS5917T-70TQ8 |
QS5917T-70TQG8 | PLL Based Clock Driver, 5917 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, GREEN, QSOP-28 | Integrated Device Technology Inc | QS5917T-70TQ vs QS5917T-70TQG8 |
QS5917-70Q | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, QSOP-28 | Integrated Device Technology Inc | QS5917T-70TQ vs QS5917-70Q |