Part Details for QS5805ATQ by Quality Semiconductor Inc
Overview of QS5805ATQ by Quality Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for QS5805ATQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), CMOS, PDSO20 | 3726 |
|
$0.7875 / $1.8750 | Buy Now |
|
Quest Components | LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), CMOS, PDSO20 | 22 |
|
$1.8750 / $3.0000 | Buy Now |
Part Details for QS5805ATQ
QS5805ATQ CAD Models
QS5805ATQ Part Data Attributes
|
QS5805ATQ
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS5805ATQ
Quality Semiconductor Inc
Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | MONITOR OUTPUT FOR ONE BANK | |
Input Conditioning | SCHMITT TRIGGER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.064 A | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for QS5805ATQ
This table gives cross-reference parts and alternative options found for QS5805ATQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS5805ATQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS5805BQ | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS5805ATQ vs QS5805BQ |
QS5805AQ | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS5805ATQ vs QS5805AQ |
IDTQS5805BTQ | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS5805ATQ vs IDTQS5805BTQ |
IDTQS5805ATQ8 | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS5805ATQ vs IDTQS5805ATQ8 |
QS5805BTQ | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, | Quality Semiconductor Inc | QS5805ATQ vs QS5805BTQ |
IDTQS5805TQ8 | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS5805ATQ vs IDTQS5805TQ8 |