QS54FCT821CTDB
Quality Semiconductor Inc
Description: Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24,

Overview of QS54FCT821CTDB by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for QS54FCT821CTDB by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT821CTDB by Quality Semiconductor Inc

QS54FCT821CTDB
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
DIP, DIP24,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-CDIP-T24
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
83300000 Hz
Max I(ol)
0.032 A
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
13.5 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. QS54FCT821CTDB
    Quality Semiconductor Inc
    Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24,
    VS

Alternate Parts for QS54FCT821CTDB

This table gives cross-reference parts and alternative options found for QS54FCT821CTDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT821CTDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS54FCT821ATD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc QS54FCT821CTDB vs QS54FCT821ATD
5962-9222505MLX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 QP Semiconductor QS54FCT821CTDB vs 5962-9222505MLX
5962-9222501MLX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24 Cypress Semiconductor QS54FCT821CTDB vs 5962-9222501MLX
QS74FCT821ATP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc QS54FCT821CTDB vs QS74FCT821ATP
P74FCT821CD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation QS54FCT821CTDB vs P74FCT821CD
5962-9222503MLA Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Teledyne e2v QS54FCT821CTDB vs 5962-9222503MLA
QS54FCT821CTPB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc QS54FCT821CTDB vs QS54FCT821CTPB
QS74FCT821CTPB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc QS54FCT821CTDB vs QS74FCT821CTPB
IDT54FCT821ATDB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 Integrated Device Technology Inc QS54FCT821CTDB vs IDT54FCT821ATDB
PI74FCT821DTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pericom Semiconductor Corporation QS54FCT821CTDB vs PI74FCT821DTP
Part Number Description Manufacturer Compare
QS74FCT821BTSOB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT821CTDB vs QS74FCT821BTSOB
QS74FCT821ATDB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc QS54FCT821CTDB vs QS74FCT821ATDB
74FCT821BSCX IC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24, Bus Driver/Transceiver National Semiconductor Corporation QS54FCT821CTDB vs 74FCT821BSCX
PI74FCT821ATSX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation QS54FCT821CTDB vs PI74FCT821ATSX
54FCT821ADM IC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Bus Driver/Transceiver Texas Instruments QS54FCT821CTDB vs 54FCT821ADM
IDT54FCT821BTD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERDIP-24 Integrated Device Technology Inc QS54FCT821CTDB vs IDT54FCT821BTD
QS74FCT821CTZ Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc QS54FCT821CTDB vs QS74FCT821CTZ
QS74FCT821ATP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc QS54FCT821CTDB vs QS74FCT821ATP
P74FCT821BD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation QS54FCT821CTDB vs P74FCT821BD
CD74FCT821BTM96 FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 Intersil Corporation QS54FCT821CTDB vs CD74FCT821BTM96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT821CTDB by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT821CTDB by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS54FCT821CTDB would you like to use for your alert(s)?
  • Please alert me when QS54FCT821CTDB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT821CTDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT821CTDB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT821CTDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT821CTDB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT821CTDB by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: