QS54FCT574ATDB
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20,

Overview of QS54FCT574ATDB by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for QS54FCT574ATDB by Quality Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 54FCT574 - Bus Driver, FCT Series, 8-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 182
  • 1 $18.1000
  • 25 $17.7400
  • 100 $17.0100
  • 500 $16.2900
  • 1,000 $15.3800
$15.3800 / $18.1000 Buy Now

CAD Models for QS54FCT574ATDB by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT574ATDB by Quality Semiconductor Inc

QS54FCT574ATDB
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
DIP-20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-CDIP-T20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.032 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
7.2 ns
Propagation Delay (tpd)
7.2 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. QS54FCT574ATDB
    Quality Semiconductor Inc
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20,
    VS

Alternate Parts for QS54FCT574ATDB

This table gives cross-reference parts and alternative options found for QS54FCT574ATDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT574ATDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS54FCT2574TPB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc QS54FCT574ATDB vs QS54FCT2574TPB
P54FCT574CTDM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation QS54FCT574ATDB vs P54FCT574CTDM
5962-9222203MRX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor QS54FCT574ATDB vs 5962-9222203MRX
5962-9222205MRA Fast CMOS Octal D Register, CDIP20/Tube Renesas Electronics Corporation QS54FCT574ATDB vs 5962-9222205MRA
5962-9222205MRX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor QS54FCT574ATDB vs 5962-9222205MRX
5962-9222201MRA Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor QS54FCT574ATDB vs 5962-9222201MRA
QS54FCT574DTP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc QS54FCT574ATDB vs QS54FCT574DTP
IDT54FCT2574ATDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc QS54FCT574ATDB vs IDT54FCT2574ATDB
5962-8951301RA Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Pyramid Semiconductor Corporation QS54FCT574ATDB vs 5962-8951301RA
QS54FCT2574CTP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc QS54FCT574ATDB vs QS54FCT2574CTP
Part Number Description Manufacturer Compare
QS54FCT574TDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc QS54FCT574ATDB vs QS54FCT574TDB
QS74FCT2574TD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc QS54FCT574ATDB vs QS74FCT2574TD
5962-9222203MRA Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments QS54FCT574ATDB vs 5962-9222203MRA
CY54FCT574CTDM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor QS54FCT574ATDB vs CY54FCT574CTDM
QS74FCT2574ATPB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc QS54FCT574ATDB vs QS74FCT2574ATPB
PI74FCT2574TP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Pericom Semiconductor Corporation QS54FCT574ATDB vs PI74FCT2574TP
74FCT574PC IC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver Texas Instruments QS54FCT574ATDB vs 74FCT574PC
CD54FCT574ATE Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20 Harris Semiconductor QS54FCT574ATDB vs CD54FCT574ATE
PI74FCT2574ATP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Pericom Semiconductor Corporation QS54FCT574ATDB vs PI74FCT2574ATP
IDT74FCT2574TP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc QS54FCT574ATDB vs IDT74FCT2574TP

Related Parts for QS54FCT574ATDB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT574ATDB by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT574ATDB by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS54FCT574ATDB would you like to use for your alert(s)?
  • Please alert me when QS54FCT574ATDB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT574ATDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT574ATDB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT574ATDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT574ATDB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT574ATDB by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: