Part Details for QS54FCT374ATH by Quality Semiconductor Inc
Overview of QS54FCT374ATH by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT374ATH
QS54FCT374ATH CAD Models
QS54FCT374ATH Part Data Attributes
|
QS54FCT374ATH
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT374ATH
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-CDSO-G20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT374ATH
This table gives cross-reference parts and alternative options found for QS54FCT374ATH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT374ATH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QS54FCT374ATHB | Rochester Electronics LLC | Check for Price | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDSO20 | QS54FCT374ATH vs QS54FCT374ATHB |
PI74FCT374ATSX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | QS54FCT374ATH vs PI74FCT374ATSX |
CY74FCT374ATSOCE4 | Texas Instruments | Check for Price | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 | QS54FCT374ATH vs CY74FCT374ATSOCE4 |
PI74FCT374ATS | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | QS54FCT374ATH vs PI74FCT374ATS |
QS74FCT374ATHB | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, | QS54FCT374ATH vs QS74FCT374ATHB |
QS54FCT374ATS1 | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | QS54FCT374ATH vs QS54FCT374ATS1 |
IDT74FCT374ATSOG8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | QS54FCT374ATH vs IDT74FCT374ATSOG8 |
QS74FCT374ATQB | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | QS54FCT374ATH vs QS74FCT374ATQB |
CY74FCT374ATSOCTG4 | Texas Instruments | Check for Price | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 | QS54FCT374ATH vs CY74FCT374ATSOCTG4 |
74FCT374ATSOG8 | Renesas Electronics Corporation | Check for Price | Octal D Register, SOIC0/Reel | QS54FCT374ATH vs 74FCT374ATSOG8 |