Part Details for QS54FCT244ATDB by Quality Semiconductor Inc
Overview of QS54FCT244ATDB by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS54FCT244ATDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 54FCT244 - Bus Driver, FCT Series, DUAL 4-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 136 |
|
$14.5400 / $17.1100 | Buy Now |
Part Details for QS54FCT244ATDB
QS54FCT244ATDB CAD Models
QS54FCT244ATDB Part Data Attributes
|
QS54FCT244ATDB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT244ATDB
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 5.1 ns | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT244ATDB
This table gives cross-reference parts and alternative options found for QS54FCT244ATDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT244ATDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QS74FCT244ATDB | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, | QS54FCT244ATDB vs QS74FCT244ATDB |
QS74FCT244DTD | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, | QS54FCT244ATDB vs QS74FCT244DTD |
QS54FCT244CTP | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, | QS54FCT244ATDB vs QS54FCT244CTP |
QS54FCT244ATDB | Rochester Electronics LLC | Check for Price | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | QS54FCT244ATDB vs QS54FCT244ATDB |
QS74FCT244DTP | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, | QS54FCT244ATDB vs QS74FCT244DTP |