Datasheets
QS54FCT238CTD by: Quality Semiconductor Inc

Decoder/Driver, FCT Series, True Output, CMOS, CDIP16,

Part Details for QS54FCT238CTD by Quality Semiconductor Inc

Overview of QS54FCT238CTD by Quality Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for QS54FCT238CTD

QS54FCT238CTD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

QS54FCT238CTD Part Data Attributes

QS54FCT238CTD Quality Semiconductor Inc
Buy Now Datasheet
Compare Parts:
QS54FCT238CTD Quality Semiconductor Inc Decoder/Driver, FCT Series, True Output, CMOS, CDIP16,
Part Life Cycle Code Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC
Reach Compliance Code unknown
Additional Feature 3 ENABLE INPUTS
Family FCT
Input Conditioning STANDARD
JESD-30 Code R-CDIP-T16
Logic IC Type 3-LINE TO 8-LINE DECODER
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 7 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for QS54FCT238CTD

This table gives cross-reference parts and alternative options found for QS54FCT238CTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT238CTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
QS54FCT238ATD Decoder/Driver, FCT Series, True Output, CMOS, CDIP16, Quality Semiconductor Inc QS54FCT238CTD vs QS54FCT238ATD
QS54FCT238CTPB Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, Quality Semiconductor Inc QS54FCT238CTD vs QS54FCT238CTPB
QS54FCT238ATDB Decoder/Driver, FCT Series, True Output, CMOS, CDIP16, Quality Semiconductor Inc QS54FCT238CTD vs QS54FCT238ATDB
QS74FCT238CTPB Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, Quality Semiconductor Inc QS54FCT238CTD vs QS74FCT238CTPB
QS54FCT238TPB Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, Quality Semiconductor Inc QS54FCT238CTD vs QS54FCT238TPB
QS74FCT238TP Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, Quality Semiconductor Inc QS54FCT238CTD vs QS74FCT238TP
QS74FCT238ATDB Decoder/Driver, FCT Series, True Output, CMOS, CDIP16, Quality Semiconductor Inc QS54FCT238CTD vs QS74FCT238ATDB
QS74FCT238CTP Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, Quality Semiconductor Inc QS54FCT238CTD vs QS74FCT238CTP
QS54FCT238ATPB Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, Quality Semiconductor Inc QS54FCT238CTD vs QS54FCT238ATPB
QS54FCT238ATP Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, Quality Semiconductor Inc QS54FCT238CTD vs QS54FCT238ATP
Part Number Description Manufacturer Compare
QS54FCT238TPB Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, Quality Semiconductor Inc QS54FCT238CTD vs QS54FCT238TPB
QS74FCT238CTP Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, Quality Semiconductor Inc QS54FCT238CTD vs QS74FCT238CTP
QS54FCT238ATPB Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, Quality Semiconductor Inc QS54FCT238CTD vs QS54FCT238ATPB
QS74FCT238CTPB Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, Quality Semiconductor Inc QS54FCT238CTD vs QS74FCT238CTPB
QS54FCT238ATDB Decoder/Driver, FCT Series, True Output, CMOS, CDIP16, Quality Semiconductor Inc QS54FCT238CTD vs QS54FCT238ATDB
QS74FCT238TP Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, Quality Semiconductor Inc QS54FCT238CTD vs QS74FCT238TP
QS74FCT238ATDB Decoder/Driver, FCT Series, True Output, CMOS, CDIP16, Quality Semiconductor Inc QS54FCT238CTD vs QS74FCT238ATDB
QS54FCT238ATD Decoder/Driver, FCT Series, True Output, CMOS, CDIP16, Quality Semiconductor Inc QS54FCT238CTD vs QS54FCT238ATD
QS54FCT238CTPB Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, Quality Semiconductor Inc QS54FCT238CTD vs QS54FCT238CTPB
QS54FCT238ATP Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, Quality Semiconductor Inc QS54FCT238CTD vs QS54FCT238ATP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT238CTD by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT238CTD by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS54FCT238CTD would you like to use for your alert(s)?
  • Please alert me when QS54FCT238CTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT238CTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT238CTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT238CTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT238CTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT238CTD by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: