Part Details for QS54FCT2240TSO by Quality Semiconductor Inc
Results Overview of QS54FCT2240TSO by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QS54FCT2240TSO Information
QS54FCT2240TSO by Quality Semiconductor Inc is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for QS54FCT2240TSO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, FCT Series, DUAL 4-Bit, Inverted Output RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 408 |
|
$1.0000 / $1.1800 | Buy Now |
Part Details for QS54FCT2240TSO
QS54FCT2240TSO CAD Models
QS54FCT2240TSO Part Data Attributes
|
QS54FCT2240TSO
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT2240TSO
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.827 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6416 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for QS54FCT2240TSO
This table gives cross-reference parts and alternative options found for QS54FCT2240TSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2240TSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT74FCT2240CTSOG | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | QS54FCT2240TSO vs IDT74FCT2240CTSOG |
QS54FCT2240ATHB | Rochester Electronics LLC | Check for Price | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDSO20 | QS54FCT2240TSO vs QS54FCT2240ATHB |
QS74FCT2240TS1 | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | QS54FCT2240TSO vs QS74FCT2240TS1 |
QS74FCT2240CTSOB | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | QS54FCT2240TSO vs QS74FCT2240CTSOB |
QS74FCT2240ATSOB | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | QS54FCT2240TSO vs QS74FCT2240ATSOB |
CY74FCT2240CTSOC | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | QS54FCT2240TSO vs CY74FCT2240CTSOC |
CD74FCT2240ATM96 | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | QS54FCT2240TSO vs CD74FCT2240ATM96 |
IDT74FCT2240TSOT/R | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, 0.050 INCH PITCH, SOIC-20 | QS54FCT2240TSO vs IDT74FCT2240TSOT/R |