QS51N11-0.00000001MHZ
Q-TECH Corporation
Description: Oscillator, 0.00000001MHz Min, 100MHz Max, 0.00000001MHz Nom, CMOS

Overview of QS51N11-0.00000001MHZ by Q-TECH Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for QS51N11-0.00000001MHZ by Q-TECH Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS51N11-0.00000001MHZ by Q-TECH Corporation

QS51N11-0.00000001MHZ
Q-TECH Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
Q-TECH CORP
Reach Compliance Code
compliant
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
100 MHz
Operating Frequency-Min
1e-8 MHz
Operating Frequency-Nom
1e-8 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
Package Equivalence Code
GWDIP4/8,.5
Qualification Status
Not Qualified
Supply Current-Max
3 mA
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Lead (Sn60Pb40)
Want to compare parts?
  1. QS51N11-0.00000001MHZ
    Q-TECH Corporation
    Oscillator, 0.00000001MHz Min, 100MHz Max, 0.00000001MHz Nom, CMOS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS51N11-0.00000001MHZ by Q-TECH Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS51N11-0.00000001MHZ by Q-TECH Corporation

Select Manufacturer
Which Manufacturer of QS51N11-0.00000001MHZ would you like to use for your alert(s)?
  • Please alert me when QS51N11-0.00000001MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS51N11-0.00000001MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS51N11-0.00000001MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS51N11-0.00000001MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS51N11-0.00000001MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS51N11-0.00000001MHZ by Q-TECH Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: