Part Details for QS4A110Q by Integrated Device Technology Inc
Overview of QS4A110Q by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for QS4A110Q
QS4A110Q CAD Models
QS4A110Q Part Data Attributes
|
QS4A110Q
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS4A110Q
Integrated Device Technology Inc
Audio/Video Switch, 1 Func, 10 Channel, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 15 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6.5 ns | |
Switch-on Time-Max | 6 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS4A110Q
This table gives cross-reference parts and alternative options found for QS4A110Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS4A110Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS4A110Q | Audio/Video Switch, 1 Func, 10 Channel, CMOS, PDSO24, | Quality Semiconductor Inc | QS4A110Q vs QS4A110Q |
IDTQS4A110Q | Audio/Video Switch, 2 Func, 5 Channel, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | QS4A110Q vs IDTQS4A110Q |
IDTQS4A110QG | Audio/Video Switch, 2 Func, 5 Channel, CMOS, PDSO24, GREEN, QSOP-24 | Integrated Device Technology Inc | QS4A110Q vs IDTQS4A110QG |
IDTQS4A110Q8 | Audio/Video Switch, 2 Func, 5 Channel, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | QS4A110Q vs IDTQS4A110Q8 |