There are no models available for this part yet.
Overview of QS40.361 by Puls Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QS40.361 by Puls Gmbh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1736-1089-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 36V 960W Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$1,210.5000 | Buy Now | |
Onlinecomponents.com | AC-DC Power Supply - 960W - 36-42VDC - DIN Rail - Input: AC 100-240V - 125x124x127mm RoHS: Compliant |
2 In Stock |
|
$1,210.5000 | Buy Now | ||
DISTI #
67553845
|
Verical | 1440Watts Output AC to DC Power Supply Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 1 |
|
$1,442.7890 | Buy Now | |
Master Electronics | AC-DC Power Supply - 960W - 36-42VDC - DIN Rail - Input: AC 100-240V - 125x124x127mm RoHS: Compliant |
2 In Stock |
|
$1,210.5000 | Buy Now |