Part Details for QS3VH384PAG by Integrated Device Technology Inc
Overview of QS3VH384PAG by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for QS3VH384PAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-QS3VH384PAG-ND
|
DigiKey | IC BUS SWITCH 10 X 1:1 24TSSOP Min Qty: 289 Container: Bulk MARKETPLACE PRODUCT |
603 In Stock |
|
$1.0400 | Buy Now |
|
Rochester Electronics | QS3VH384 - Quickswitch 2.5V / 3.3V 10-Bit High Bandwidth Bus Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 603 |
|
$0.8926 / $1.0500 | Buy Now |
|
Chip1Cloud | 2.5V / 3.3V 10-BIT HIGH BANDWIDTH BUS SWITCH | 8000 |
|
RFQ |
Part Details for QS3VH384PAG
QS3VH384PAG CAD Models
QS3VH384PAG Part Data Attributes:
|
QS3VH384PAG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS3VH384PAG
Integrated Device Technology Inc
TSSOP-24, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | PGG24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 5 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for QS3VH384PAG
This table gives cross-reference parts and alternative options found for QS3VH384PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH384PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS3VH384PAG | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 5-Bit, True Output, PDSO24, TSSOP-24 | Integrated Device Technology Inc | QS3VH384PAG vs IDTQS3VH384PAG |
IDTQS3VH384PAG8 | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 5-Bit, True Output, PDSO24, TSSOP-24 | Integrated Device Technology Inc | QS3VH384PAG vs IDTQS3VH384PAG8 |
QS3VH384PAG | 2.5V/3.3V 10-Bit High Bandwidth Bus Switch, TSSOP62/Tube | Renesas Electronics Corporation | QS3VH384PAG vs QS3VH384PAG |
IDTQS3VH384PA | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | QS3VH384PAG vs IDTQS3VH384PA |
QS3VH384PAG | CB3Q/3VH/3C/2B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, TSSOP-24 | Rochester Electronics LLC | QS3VH384PAG vs QS3VH384PAG |