-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5V / 3.3V 20-Bit High Bandwidth Bus Switch with Precharged Outputs, TSSOP39/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS3VH16800PAG | Renesas Electronics Corporation | 2.5V / 3.3V 20-Bit High Bandwidth Bus Switch with Precharged Outputs | |
QS3VH16800PAG8 | Renesas Electronics Corporation | 2.5V / 3.3V 20-Bit High Bandwidth Bus Switch with Precharged Outputs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QS3VH16800PAG
|
Avnet Americas | 2.5V / 3.3V 20-Bit High Bandwidth Bus Switch with Precharged Outputs - Rail/Tube (Alt: QS3VH16800PAG) RoHS: Compliant Min Qty: 501 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4200 Partner Stock |
|
$0.6290 / $0.7488 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS3VH16800PAG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QS3VH16800PAG
Renesas Electronics Corporation
2.5V / 3.3V 20-Bit High Bandwidth Bus Switch with Precharged Outputs, TSSOP39/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | PAG48 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390000 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Control Type | ENABLE LOW | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |