-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QuickSwitch 3.3V Quad Active Low Switch for Hot Swap Applications, QSOP97/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1525
|
Newark | Bus Switch, 4Bit, 3.6V, Qsop-16, No. Of Channels:4Channels, Output Current:-, Switch Type:-, On State Resistance Max:8Ohm, Logic Case Style:Qsop, No. Of Pins:16Pins, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Product Range:-, Rohs Compliant: Yes |Renesas QS3VH125QG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3600 / $0.8630 | Buy Now |
DISTI #
800-2199-ND
|
DigiKey | IC BUS SWITCH 1 X 4:1 16QSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3568 In Stock |
|
$0.3358 / $0.8300 | Buy Now |
DISTI #
QS3VH125QG
|
Avnet Americas | Bus Switch 4 x 1:1 4-Element 16-Pin QSOP Tube - Rail/Tube (Alt: QS3VH125QG) RoHS: Compliant Min Qty: 1067 Package Multiple: 97 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.3175 / $0.3625 | Buy Now |
DISTI #
972-QS3VH125QG
|
Mouser Electronics | Digital Bus Switch ICs 3.3V Quad Bus Switch RoHS: Compliant | 1700 |
|
$0.3350 / $0.8300 | Buy Now |
|
Future Electronics | IDTQS3VH125 Series 2.3 to 3.6V Quad Active Low High Bandwidth Bus Switch-QSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1067 Package Multiple: 97 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.3500 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1067 Package Multiple: 97 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.3340 | Buy Now |
|
Renesas Electronics America | IC BUS SWITCH 1 X 4:1 16QSOP Min Qty: 1 Container: Tube | 3568 |
|
$0.3358 / $0.8300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 97 | 23 |
|
$0.6171 / $0.6762 | Buy Now |
DISTI #
QS3VH125QG
|
Avnet Silica | Bus Switch 4 x 1:1 4-Element 16-Pin QSOP Tube (Alt: QS3VH125QG) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS3VH125QG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QS3VH125QG
Renesas Electronics Corporation
QuickSwitch 3.3V Quad Active Low Switch for Hot Swap Applications, QSOP97/Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | PCG16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for QS3VH125QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH125QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS3VH125QG8 | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, PDSO16 | Renesas Electronics Corporation | QS3VH125QG vs IDTQS3VH125QG8 |
IDTQS3VH125QG | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16 | Renesas Electronics Corporation | QS3VH125QG vs IDTQS3VH125QG |
74CB3Q3125DBQRE4 | 3.3-V, 1:1 (SPST), 4-channel FET bus switch 16-SSOP -40 to 85 | Texas Instruments | QS3VH125QG vs 74CB3Q3125DBQRE4 |
IDTQS3VH125QG8 | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, PDSO16, QSOP-16 | Integrated Device Technology Inc | QS3VH125QG vs IDTQS3VH125QG8 |
74CB3Q3125DBQRG4 | Quadruple FET 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch 16-SSOP -40 to 85 | Texas Instruments | QS3VH125QG vs 74CB3Q3125DBQRG4 |
QS3VH125QG | QSOP-16, Tube | Integrated Device Technology Inc | QS3VH125QG vs QS3VH125QG |
IDTQS3VH125Q | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | QS3VH125QG vs IDTQS3VH125Q |
IDTQS3VH125Q8 | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | QS3VH125QG vs IDTQS3VH125Q8 |
QS3VH125QG8 | QSOP-16, Reel | Integrated Device Technology Inc | QS3VH125QG vs QS3VH125QG8 |