Part Details for QS3384Q by Quality Semiconductor Inc
Overview of QS3384Q by Quality Semiconductor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for QS3384Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3987 |
|
RFQ | ||
|
Quest Components | 3384 SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | 4737 |
|
$0.1688 / $0.4050 | Buy Now |
|
Quest Components | 3384 SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | 176 |
|
$0.3675 / $0.7350 | Buy Now |
|
Quest Components | 3384 SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | 151 |
|
$0.3375 / $0.6750 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1534 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for QS3384Q
QS3384Q CAD Models
QS3384Q Part Data Attributes
|
QS3384Q
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS3384Q
Quality Semiconductor Inc
Bus Driver, 1-Func, 10-Bit, True Output, CMOS, PDSO24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for QS3384Q
This table gives cross-reference parts and alternative options found for QS3384Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3384Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3384QG8 | QSOP-24, Reel | Integrated Device Technology Inc | QS3384Q vs QS3384QG8 |
QS3384Q8 | Bus Driver, 3384 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | QS3384Q vs QS3384Q8 |