Part Details for QS32XVH384Q1G by Integrated Device Technology Inc
Overview of QS32XVH384Q1G by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Healthcare
Automotive
Price & Stock for QS32XVH384Q1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-QS32XVH384Q1G-ND
|
DigiKey | IC BUS SWITCH 2 X 10:10 48QSOP Min Qty: 278 Container: Bulk MARKETPLACE PRODUCT |
2879 In Stock |
|
$1.0800 | Buy Now |
|
Rochester Electronics | QS32XVH384 - Quickswitch 2.5V/3.3V 20-Bit High Bandwidth Bus Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2879 |
|
$0.9297 / $1.0900 | Buy Now |
|
Flip Electronics | Stock | 4900 |
|
RFQ |
Part Details for QS32XVH384Q1G
QS32XVH384Q1G CAD Models
QS32XVH384Q1G Part Data Attributes:
|
QS32XVH384Q1G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS32XVH384Q1G
Integrated Device Technology Inc
QVSOP-48, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QVSOP | |
Package Description | GREEN, QVSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | DJG48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.24,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for QS32XVH384Q1G
This table gives cross-reference parts and alternative options found for QS32XVH384Q1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS32XVH384Q1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3B32X384BE | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 | Diodes Incorporated | QS32XVH384Q1G vs PI3B32X384BE |
QS32XVH384Q1G8 | QVSOP-48, Reel | Integrated Device Technology Inc | QS32XVH384Q1G vs QS32XVH384Q1G8 |