Part Details for QS325NW7C-300.000MHZ by Q-TECH Corporation
Overview of QS325NW7C-300.000MHZ by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for QS325NW7C-300.000MHZ
QS325NW7C-300.000MHZ CAD Models
QS325NW7C-300.000MHZ Part Data Attributes
|
QS325NW7C-300.000MHZ
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QS325NW7C-300.000MHZ
Q-TECH Corporation
LVDS Output Clock Oscillator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | Q-TECH CORP | |
Reach Compliance Code | compliant | |
Additional Feature | CARDBOARD | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 75% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Frequency-Nom | 300 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 15.88mm x 15.88mm x 3.81mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |