Part Details for QS3126QG8 by Integrated Device Technology Inc
Overview of QS3126QG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS3126QG8 | Renesas Electronics Corporation | High-Speed CMOS Quadruple Bus Switch with IndiviDual Active High Enables |
Part Details for QS3126QG8
QS3126QG8 CAD Models
QS3126QG8 Part Data Attributes
|
QS3126QG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS3126QG8
Integrated Device Technology Inc
QSOP-16, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QSOP | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | PCG16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 3126 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9276 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm |
Alternate Parts for QS3126QG8
This table gives cross-reference parts and alternative options found for QS3126QG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3126QG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FST3126QS | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16 | onsemi | QS3126QG8 vs 74FST3126QS |
SN74CBT3126DBQ | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16 | Texas Instruments | QS3126QG8 vs SN74CBT3126DBQ |
QS3126Q | Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS3126QG8 vs QS3126Q |
935270736118 | IC QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, 3.90 MM, 0.635 MM PITCH, PLASTIC, SOT-519-1, SSOP-16, Bus Driver/Transceiver | NXP Semiconductors | QS3126QG8 vs 935270736118 |
QS3126QG | QSOP-16, Tube | Integrated Device Technology Inc | QS3126QG8 vs QS3126QG |
PI5C3126QEX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | QS3126QG8 vs PI5C3126QEX |
74FST3126QSR | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16 | Rochester Electronics LLC | QS3126QG8 vs 74FST3126QSR |
PI5C3126QX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | QS3126QG8 vs PI5C3126QX |
74FST3126QS | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16 | Rochester Electronics LLC | QS3126QG8 vs 74FST3126QS |
FST3126QSCX | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MO-137, QSOP-16 | Fairchild Semiconductor Corporation | QS3126QG8 vs FST3126QSCX |