-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed CMOS Quadruple Bus Switch with IndiviDual Active Low Enables, QSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS3125QG8 | Renesas Electronics Corporation | High-Speed CMOS Quadruple Bus Switch with IndiviDual Active Low Enables |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9486
|
Newark | Bus Switch, 4Ch, Qsop-16 Rohs Compliant: Yes |Renesas QS3125QG8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3940 | Buy Now |
DISTI #
800-QS3125QG8CT-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 16QSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2500 / $1.2100 | Buy Now |
DISTI #
QS3125QG8
|
Avnet Americas | High-Speed CMOS Quadruple Bus Switch with IndiviDual Active Low Enables - Tape and Reel (Alt: QS3125QG8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4700 | Buy Now |
DISTI #
972-QS3125QG8
|
Mouser Electronics | Digital Bus Switch ICs Quad Active Low Bus Switch RoHS: Compliant | 4570 |
|
$0.2600 / $0.9500 | Buy Now |
|
Future Electronics | IDTQS3125 Series 4.75 to 5.25 V High Speed CMOS Quadruple Bus Switch - QSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2800 / $0.2900 | Buy Now |
|
Renesas Electronics America | IC BUS SWITCH 1 X 1:1 16QSOP Min Qty: 1 Container: Tape & Reel (TR) | 3000 |
|
$0.2500 / $1.2100 | Buy Now |
|
Ameya Holding Limited | IDTQS3125 Series 4.75 to 5.25 V High Speed CMOS Quadruple Bus Switch - QSOP-16 | 9947 |
|
RFQ | |
DISTI #
QS3125QG8
|
Avnet Silica | High-Speed CMOS Quadruple Bus Switch with IndiviDual Active Low Enables (Alt: QS3125QG8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS3125QG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QS3125QG8
Renesas Electronics Corporation
High-Speed CMOS Quadruple Bus Switch with IndiviDual Active Low Enables, QSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Pin Count | 16 | |
Manufacturer Package Code | PCG16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 3125 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for QS3125QG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3125QG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QS3125QG8 | Integrated Device Technology Inc | Check for Price | QSOP-16, Reel | QS3125QG8 vs QS3125QG8 |