Part Details for QS30VR3FF600QPMA16 by Banner Engineering Corp
Overview of QS30VR3FF600QPMA16 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS30VR3FF600QPMA16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-QS30VR3FF600QPMA16-ND
|
DigiKey | WORLD-BEAM QS30 SERIES: UNIVERSA Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.0000 | Buy Now |
DISTI #
778-30VR3FF600QPMA16
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS30 Series: Universal Voltage - FF, Range: 600 mm, Input: 12-250 V dc or 24-250 V ac, Output: SPDT e/m Relay-250 V ac, 150 mm (6 in) Micro-style PUR Pigtail QD, designed for use SMBQS30YL bracket | 5 |
|
$185.0000 | Buy Now |
|
Neutron USA | PE Sensor, R: 600mm, 12-250VDC/24-250VAC, SPDT e/m Relay, 1/2" PQD, 73077 | 0 |
|
$482.2800 | Buy Now |