Part Details for QS30VR3FF600 W/30 by Banner Engineering Corp
Overview of QS30VR3FF600 W/30 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS30VR3FF600 W/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34K9543
|
Newark | World-Beam Qs30 Series: Universal Voltage, Range: 600 Mm, Input: 12-250 V Dc Or 24-250 V Ac, Output: Spdt E/M Relay, 9 M (30 Ft) Cable |Banner Engineering QS30VR3FF600 W/30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.0000 | Buy Now |
DISTI #
778-QS30VR3FF600W/30
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS30 Series: Universal Voltage, Range: 600 mm, Input: 12-250 V dc or 24-250 V ac, Output: SPDT e/m Relay, 9 m (30 ft) Cable | 0 |
|
$183.0000 | Order Now |
DISTI #
71819812
|
RS | Photoelectric Sensor, Universal, 600mm, 12-250VDC/24-250VAC, SPDT, Cable, QS30 | Banner Engineering QS30VR3FF600 W/30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$183.0000 | RFQ |