Part Details for QS30RQ by Banner Engineering Corp
Overview of QS30RQ by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS30RQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34K9535
|
Newark | Photoelectric Sensor, Sensing Method:Opposed, Product Range:Qs30 Series, Connection Method:Cable, Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc, Body Material:Abs, Contact Current Max:40Ma, Output Current:100Ma Rohs Compliant: Yes |Banner Engineering QS30RQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.0400 | Buy Now |
DISTI #
2170-QS30RQ-ND
|
DigiKey | PHOTO SEN RECEIVER 60M BIPOLAR Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$98.0000 | Buy Now |
DISTI #
778-QS30RQ
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS30 Series: Receiver, Range: 60 m, Input: 10-30 V dc, Output: Bipolar: 1 NPN, 1 PNP, 5-pin M12 Integral QD RoHS: Compliant | 8 |
|
$98.0000 | Buy Now |
|
Neutron USA | Photoelectric Sensor, Receiver, 60m Range, 10-30 VDC, L/D NPN/PNP, M12 QDC, 73079 | 19 |
|
$199.9900 | Buy Now |