Part Details for QS30LDLQ by TURCK Inc
Results Overview of QS30LDLQ by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QS30LDLQ Information
QS30LDLQ by TURCK Inc is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for QS30LDLQ
QS30LDLQ CAD Models
QS30LDLQ Part Data Attributes
|
QS30LDLQ
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
QS30LDLQ
TURCK Inc
Diffuse Photoelectric Sensor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 22 mm | |
Body Height | 44 mm | |
Body Length or Diameter | 32.5 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 800 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 150 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Interface Type | 5-WIRE INTERFACE | |
Output Type | NPN/PNP, NO | |
Package Shape/Style | RECTANGULAR | |
Response Time | 500 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |