Part Details for QS30FF600QPMA by Banner Engineering Corp
Overview of QS30FF600QPMA by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS30FF600QPMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K9096
|
Newark | World-Beam Qs30: Fixed-Field, Range: 600 Mm, Input: 10-30V Dc, Output: Bipolar: 1 Npn, 1 Pnp, 6 In (150 Mm) Pur Pigtail Euro-Style Qd, Designed For Use Smbqs30Yl Bracket |Banner Engineering QS30FF600QPMA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.0000 | Buy Now |
DISTI #
2170-QS30FF600QPMA-ND
|
DigiKey | QS30FF600QPMA 5 PIN EURO 6 IN NO Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$146.0000 | Buy Now |
DISTI #
778-QS30FF600QPMA
|
Mouser Electronics | Photoelectric Sensors QS30FF600QPMA 5 PIN M12 6 in NO DEAD ZONE | 0 |
|
$146.0000 | Order Now |
DISTI #
70710117
|
RS | Photoelectric Sensor, Fixed Field, 600mm, 10-30VDC, NPN/PNP, QD, QS30 | Banner Engineering QS30FF600QPMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$146.0000 | RFQ |