Part Details for QS30FF400QPMA16 by Banner Engineering Corp
Overview of QS30FF400QPMA16 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS30FF400QPMA16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
778-QS30FF400QPMA16
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS30: Fixed-Field, Range: 400 mm, Input: 10-30 V dc, Output: Bipolar: 1 NPN, 1 PNP, 150 mm (6 in) M12 PUR Pigtail QD, designed for use SMBQS30YL bracket | 0 |
|
$146.0000 | Order Now |
DISTI #
70710114
|
RS | Photoelectric Sensor, Fixed Field, 400mm, 10-30VDC, NPN/PNP, QD, QS30 | Banner Engineering QS30FF400QPMA16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$146.0000 | RFQ |