Part Details for QS30ELVCQ5 by Banner Engineering Corp
Overview of QS30ELVCQ5 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS30ELVCQ5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T5695
|
Newark | World-Beam Qs30 Series Clear Object Sensor, Range: 100 Mm-2 M, Input: 10-30V Dc, Rating: Ip67, Output: Bipolar (Npn & Pnp), 150 Mm (6 In) Pigtail W/ 5-Pin Euro Style Connector |Banner Engineering QS30ELVCQ5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.0000 | Buy Now |
DISTI #
2170-QS30ELVCQ5-ND
|
DigiKey | WORLD-BEAM QS30 SERIES CLEAR OBJ Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$267.0000 | Buy Now |
DISTI #
778-QS30ELVCQ5
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS30 Series Clear Object Sensor, Range: 100 mm-2 m, Input: 10-30 V dc, Rating: IP67, Output: Bipolar (NPN & PNP), 150 mm (6 in) pigtail w/ 5-pin M12 QD | 1 |
|
$267.0000 | Buy Now |
|
Neutron USA | PE Sensor, Non-Polar Retro, Clear Object, R, 2m, 10-30VDC, NPN/PNP, 6" PT QDM12, 10135 | 0 |
|
$570.1500 | Buy Now |