There are no models available for this part yet.
Overview of QS22NW1-80.000MHZ by Q-TECH Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
CAD Models for QS22NW1-80.000MHZ by Q-TECH Corporation
Part Data Attributes for QS22NW1-80.000MHZ by Q-TECH Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
Q-TECH CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; CARDBOARD
|
Fall Time-Max
|
0.6 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
100%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
16
|
Operating Frequency-Nom
|
80 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Oscillator Type
|
LVDS
|
Output Load
|
100 OHM
|
Physical Dimension
|
12.7mm x 9.53mm x 3.05mm
|
Rise Time-Max
|
0.6 ns
|
Supply Voltage-Max
|
2.625 V
|
Supply Voltage-Min
|
2.375 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for QS22NW1-80.000MHZ
This table gives cross-reference parts and alternative options found for QS22NW1-80.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS22NW1-80.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QT128NW12S-80.000MHZ | LVDS Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 16 PIN | Q-TECH Corporation | QS22NW1-80.000MHZ vs QT128NW12S-80.000MHZ |
QT128NW10B-80.000MHZ | LVDS Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 16 PIN | Q-TECH Corporation | QS22NW1-80.000MHZ vs QT128NW10B-80.000MHZ |
QT122NW12A-80.000MHZ | LVDS Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, FLAT-PACK, SMD, 16 PIN | Q-TECH Corporation | QS22NW1-80.000MHZ vs QT122NW12A-80.000MHZ |
QT122NW12S-80.000MHZ | LVDS Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, FLAT-PACK, SMD, 16 PIN | Q-TECH Corporation | QS22NW1-80.000MHZ vs QT122NW12S-80.000MHZ |
QT128NW10E-80.000MHZ | LVDS Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 16 PIN | Q-TECH Corporation | QS22NW1-80.000MHZ vs QT128NW10E-80.000MHZ |
QT122NW12B-80.000MHZ | LVDS Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, FLAT-PACK, SMD, 16 PIN | Q-TECH Corporation | QS22NW1-80.000MHZ vs QT122NW12B-80.000MHZ |
QT122NW10A-80.000MHZ | LVDS Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, FLAT-PACK, SMD, 16 PIN | Q-TECH Corporation | QS22NW1-80.000MHZ vs QT122NW10A-80.000MHZ |
QT128NW12E-80.000MHZ | LVDS Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 16 PIN | Q-TECH Corporation | QS22NW1-80.000MHZ vs QT128NW12E-80.000MHZ |
QT122NW10B-80.000MHZ | LVDS Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, FLAT-PACK, SMD, 16 PIN | Q-TECH Corporation | QS22NW1-80.000MHZ vs QT122NW10B-80.000MHZ |
QT128NW10A-80.000MHZ | LVDS Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 16 PIN | Q-TECH Corporation | QS22NW1-80.000MHZ vs QT128NW10A-80.000MHZ |