Part Details for QS20.244 by Puls Gmbh
Overview of QS20.244 by Puls Gmbh
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS20.244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QS20.244-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 480W Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$598.5000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 480W - 24-28VDC - DIN Rail - Input: AC 200-240V - 70x124x127mm RoHS: Compliant |
2 In Stock |
|
$598.5000 | Buy Now |
DISTI #
67553804
|
Verical | AC/DC Power Supply Single-OUT 24V 20A 480W 7-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 1 |
|
$719.3510 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 480W - 24-28VDC - DIN Rail - Input: AC 200-240V - 70x124x127mm RoHS: Compliant |
2 In Stock |
|
$598.5000 | Buy Now |
Part Details for QS20.244
QS20.244 CAD Models
QS20.244 Part Data Attributes
|
QS20.244
Puls Gmbh
Buy Now
Datasheet
|
Compare Parts:
QS20.244
Puls Gmbh
AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid, ROHS COMPLIANT, PACKAGE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PULS GMBH | |
Package Description | ROHS COMPLIANT, PACKAGE-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 276 V | |
Input Voltage-Min | 170 V | |
Input Voltage-Nom | 200 V | |
JESD-30 Code | X-XXMA-X11 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 480 W | |
Trim/Adjustable Output | YES |