Part Details for QS1A1M2BM24C1 by Panduit Corp
Overview of QS1A1M2BM24C1 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS1A1M2BM24C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Vertical switched power strip 30 A, 120V, 24 NEMA 5-15R receptacles, red LED current monitor, RJ-45 Ethernet port with two RJ12 remote environmental ports, two 20 A single pole magnetic breaker on-off switch with integral switch guard, and 10' power cord with NEMA L5-30P twist lock plug. UL and c-UL Listed. Dimensions: 70.0"H x 2.5"W x 2.3"D (1683mm x 64mm x 57mm) RoHS: Compliant | 0 |
|
$2,796.0900 / $2,943.2400 | Buy Now |
DISTI #
000000000003783244
|
Sager | Wire Ducting & Raceways Vertical Switched Power Strip 30 Amp, 12 | 0 |
|
Buy Now |