Part Details for QS18VP6RQPMA by Banner Engineering Corp
Overview of QS18VP6RQPMA by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18VP6RQPMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M6161
|
Newark | Photoelectric Sensor, 20M, Pnp, 30Vdc, Sensing Method:Opposed, Product Range:World-Beam Qs18 Series, Connection Method:M12 Connector, Sensing Range Max:20M, Sensor Output Type:Pnp, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10Vrohs Compliant: Yes |Banner Engineering QS18VP6RQPMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.3000 / $123.0500 | Buy Now |
DISTI #
2170-QS18VP6RQPMA-ND
|
DigiKey | WORLD-BEAM QS18 OPPOSEDRANGE Min Qty: 1 Lead time: 3 Weeks Container: Box |
4 In Stock |
|
$115.0000 | Buy Now |
DISTI #
778-QS18VP6RQPMA
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 OPPOSED, Range: 20 m, Input: 10-30 V dc, Output: PNP, 150 mm M12 Pigtail QD | 0 |
|
$115.0000 | Order Now |
DISTI #
70710058
|
RS | Photoelectric Sensor, Opposed, 20m, 10-30VDC, PNP, QD, QS18 | Banner Engineering QS18VP6RQPMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$115.0000 | RFQ |