Part Details for QS18VP6RB by Banner Engineering Corp
Overview of QS18VP6RB by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18VP6RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H6082
|
Newark | Photoelectric Sensor, 3M, Pnp, 30Vdc, Sensing Method:Opposed, Product Range:World-Beam Qs18 Series, Connection Method:Cable, Sensing Range Max:3M, Sensor Output Type:Pnp, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Banner Engineering QS18VP6RB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.6200 / $86.6700 | Buy Now |
DISTI #
778-QS18VP6RB
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM: QS18 Series: Receiver (Flush Front), Range: 3 m, Input: 10-30 V dc, Output: Complementary Solid-State PNP, 2 m (6.5 ft) Cable | 3 |
|
$81.0000 | Buy Now |
|
Neutron USA | QS18 Photoelectric Sensor, Receiver, R: 3m, 10-30 VDC, L/D PNP, 2m cable, 61672 | 0 |
|
$228.8600 | Buy Now |