Part Details for QS18VP6R W/30 by Banner Engineering Corp
Overview of QS18VP6R W/30 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for QS18VP6R W/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-QS18VP6RW/30-ND
|
DigiKey | WORLD-BEAM QS18 SERIES: RECEIVER Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$107.0000 | Buy Now |
DISTI #
778-QS18VP6RW/30
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 Series: Receiver, Range: 20 m, Input: 10-30 V dc, Output: Complementary Solid-State PNP, 9 m (30 ft) Cable | 0 |
|
$107.0000 | Order Now |