There are no models available for this part yet.
Overview of QS18VP6LPQ by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QS18VP6LPQ by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21H6070
|
Newark | World-Beam: Polarized Retro, Range: 3.5 M, Input: 10-30V Dc, Output: Complementary Pnp, 6 In Pigtail Pico-Style Pigtail Qd Connector |Banner Engineering QS18VP6LPQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.0000 | Buy Now | |
DISTI #
2170-QS18VP6LPQ-ND
|
DigiKey | PHOTO SEN RETRO 3.5M PNP Min Qty: 1 Lead time: 3 Weeks Container: Box |
3 In Stock |
|
$106.0000 | Buy Now | |
DISTI #
778-QS18VP6LPQ
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM: Polarized Retro, Range: 3.5 m, Input: 10-30 V dc, Output: Complementary PNP, 150 mm (6 in) M8 Pigtail QD | 5 |
|
$106.0000 | Buy Now | |
Neutron USA | Photoelectric Sensor, Polarized Retro, M18 Barrel, R: 3.5m,10-30 VDC, PNP L/D, 6" cable M8QD, 61631 | 0 |
|
$227.5500 | Buy Now |