Part Details for QS18VP6LD W/30 by Banner Engineering Corp
Overview of QS18VP6LD W/30 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18VP6LD W/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34K9475
|
Newark | Laser Sensor, 300Mm, 0.1A, Pnp, 30V, Sensor Output Type:Pnp, Sensing Range Max:300Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma, Product Range:World-Beam Qs18 Series Rohs Compliant: Yes |Banner Engineering QS18VP6LD W/30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.9000 / $208.6500 | Buy Now |
DISTI #
778-QS18VP6LDW/30
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 Series: Diffuse, Range: 300 mm, Input: 10-30 V dc, Output: Complementary Solid-State PNP, 9 m (30 ft) Cable | 0 |
|
$195.0000 | Order Now |
DISTI #
71818111
|
RS | Photoelectric Sensor, Diffuse, 300mm, 10-30VDC, PNP, Cable, QS18 | Banner Engineering QS18VP6LD W/30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$195.0000 | RFQ |