Part Details for QS18VP6FF100Q8 by Banner Engineering Corp
Overview of QS18VP6FF100Q8 by Banner Engineering Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18VP6FF100Q8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2168
|
Newark | Sensor, Diffuse, 100Mm, Pnp, M12, Sensing Range Max:100Mm, Sensing Method:Fixed Field, Sensor Output:Pnp, Product Range:Qs18 Series, Connection Method:Euro Style Connector, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Rohs Compliant: Yes |Banner Engineering QS18VP6FF100Q8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$153.1500 | Buy Now |
DISTI #
99H1106
|
Newark | Photoelectric Sensor,100Mm, Pnp, Sensing Range Max:100Mm, Sensing Method:Fixed Field, Sensor Output Type:Pnp, Product Range:Qs18 Series, Connection Method:Euro Style Connector, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Banner Engineering QS18VP6FF100Q8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$99.9600 | Buy Now |
DISTI #
2170-QS18VP6FF100Q8-ND
|
DigiKey | SENSOR REFLECTIVE 100MM PNP Min Qty: 1 Lead time: 3 Weeks Container: Box |
123 In Stock |
|
$102.0000 | Buy Now |
DISTI #
778-QS18VP6FF100Q8
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 Series: Fixed-Field, Range: 100 mm cutoff, Output: Complementary Solid-State PNP, M12 Integral QD | 36 |
|
$102.0000 | Buy Now |
DISTI #
1908345
|
element14 Asia-Pacific | SENSOR, DIFFUSE, 100MM, PNP, M12 RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$119.6621 | Buy Now |
DISTI #
1908345
|
Farnell | SENSOR, DIFFUSE, 100MM, PNP, M12 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 6 Days Container: Each | 5 |
|
$134.1876 / $153.5046 | Buy Now |
|
Neutron USA | QS18 Photoelectric Sensor, Fixed Field, 100 mm Range, PNP, 2 Meter Cable, 4 Pin QD | 50 |
|
$237.0000 | Buy Now |