Part Details for QS18VP6D by Banner Engineering Corp
Overview of QS18VP6D by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18VP6D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H6901
|
Newark | Photoelectric Sensor, 0Mm To 450Mm, Npn Output, Sensing Method:Diffuse, Product Range:Qs18 Series, Connection Method:Cable, Contact Current Max:100Ma, Output Current:100Ma, Sensing Range Max:450Mm, Sensor Input:Optical Rohs Compliant: Yes |Banner Engineering QS18VP6D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$88.2000 | Buy Now |
DISTI #
2170-QS18VP6D-ND
|
DigiKey | PHOTO SEN DIFFUSED 450MM PNP Min Qty: 1 Lead time: 3 Weeks Container: Box |
4 In Stock |
|
$90.0000 | Buy Now |
DISTI #
778-QS18VP6D
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 Series: Diffuse, Range: 450 mm, Input: 10-30 V dc, Output: Complementary Solid-State PNP, 2 m (6.5 ft) Cable RoHS: Compliant | 5 |
|
$90.0000 | Buy Now |
|
Neutron USA | Photoelectric Sensor, WORLD-BEAM, Diffuse, R: 450 mm, 10-30VDC, PNP L/D, 2m Cable, 61654 | 0 |
|
$204.2600 | Buy Now |