Part Details for QS18VN6XLP by Banner Engineering Corp
Overview of QS18VN6XLP by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18VN6XLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7544
|
Newark | Photoelectric Sensor, 3M, 10-30Vdc, Sensing Method:Polarized Retroreflective, Product Range:World-Beam Qs18 Series, Connection Method:Cable, Sensing Range Max:3M, Sensor Output Type:Npn, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Banner Engineering QS18VN6XLP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.9400 / $157.2900 | Buy Now |
DISTI #
2170-QS18VN6XLP-ND
|
DigiKey | QS18 SERIES CLEAR OBJECT SENSOR< Min Qty: 1 Lead time: 4 Weeks Container: Box |
6 In Stock |
|
$147.0000 | Buy Now |
DISTI #
778-QS18VN6XLP
|
Mouser Electronics | Photoelectric Sensors QS18 Series Clear Object Sensor, Range: 3000 mm, Input: 10-30 V dc, Output: Complementary NPN, 2 m (6.5 ft) Cable | 0 |
|
$147.0000 | Order Now |