Part Details for QS18VN6LVQ7 by Banner Engineering Corp
Overview of QS18VN6LVQ7 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18VN6LVQ7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H6019
|
Newark | Photoelectric Sensor, 6.5M, Npn, 30Vdc, Sensing Method:Retroreflective, Product Range:World-Beam Qs18 Series, Connection Method:M8 Connector, Sensing Range Max:6.5M, Sensor Output Type:Npn, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Banner Engineering QS18VN6LVQ7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.8000 / $96.3000 | Buy Now |
DISTI #
2170-QS18VN6LVQ7-ND
|
DigiKey | WORLD-BEAM QS18 SERIES: RETRO<BR Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$90.0000 | Buy Now |
DISTI #
778-QS18VN6LVQ7
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 Series: Retro, Range: 6.5 m, Input: 10-30 V dc, Outputs: Complementary NPN, 4-pin M8 Integral QD | 0 |
|
$90.0000 | Order Now |