Part Details for QS18VN6LV W/30 by Banner Engineering Corp
Overview of QS18VN6LV W/30 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18VN6LV W/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
778-QS18VN6LVW/30
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 Series: Non-Polarized Retro, Range: 6.5 m, Input: 10-30 V dc, Output: Complementary Solid-State NPN, 9 m (30 ft) Cable | 0 |
|
$121.0000 | Order Now |
DISTI #
71818079
|
RS | Photoelectric Sensor, Non-Polarized Retro, 6.5m, 10-30VDC, NPN, Cable, QS18 | Banner Engineering QS18VN6LV W/30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$121.0000 | RFQ |