Part Details for QS18VN6LAF250 W/30 by Banner Engineering Corp
Overview of QS18VN6LAF250 W/30 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18VN6LAF250 W/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M6129
|
Newark | Photoelectric Sensor, 250Mm, 10-30Vdc, Sensing Method:Background Suppression, Product Range:World-Beam Qs18 Series, Connection Method:Cable, Sensing Range Max:250Mm, Sensor Output Type:Npn, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Banner Engineering QS18VN6LAF250 W/30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$357.0000 / $374.5000 | Buy Now |
DISTI #
778-QS18VN6LAF250W30
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 Series: Adjustable Field, Range: 250 mm, Input: 10-30 V dc, Output: Complementary Solid-State NPN, 9 m (30 ft) Cable | 0 |
|
$350.0000 | Order Now |
DISTI #
71818123
|
RS | Photoelectric Sensor, Adjustable Field, 250mm, 10-30VDC, NPN, Cable, QS18 | Banner Engineering QS18VN6LAF250 W/30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$350.0000 | RFQ |