Part Details for QS18VN6FF100 by Banner Engineering Corp
Overview of QS18VN6FF100 by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18VN6FF100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H1082
|
Newark | Sensors, Photoelectric, 0Mm To 100Mm, Npn, Sensor Output Type:Npn, Sensing Range Max:100Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma, Product Range:Qs18 Series, Sensing Mode:Fixed-Field Rohs Compliant: Yes |Banner Engineering QS18VN6FF100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.9600 | Buy Now |
DISTI #
2170-QS18VN6FF100-ND
|
DigiKey | PHOTO SEN FIXED 100MM NPN Min Qty: 1 Lead time: 5 Weeks Container: Box |
46 In Stock |
|
$102.0000 | Buy Now |
DISTI #
778-QS18VN6FF100
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 Series: Fixed-Field, Range: 100 mm cutoff, Output: Complementary Solid-State NPN, 2 m (6.5 ft) Cable | 13 |
|
$102.0000 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Neutron USA | QS18 Photoelectric Sensor, Fixed-Field, VISIBLE RED, Range 0-100 mm, NPN | 50 |
|
$169.0100 | Buy Now |