Part Details for QS18UNAQ5 by Banner Engineering Corp
Overview of QS18UNAQ5 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18UNAQ5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K9063
|
Newark | World-Beam Qs18U: Ultrasonic Teach Mode, Range: 50-500 Mm, Input: 12-30 V Dc, Output: Npn, Euro 150 Mm (6 In) Quick-Disconnect |Banner Engineering QS18UNAQ5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.0000 | Buy Now |
DISTI #
778-QS18UNAQ5
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18U: Ultrasonic TEACH mode, Range: 50-500 mm, Input: 12-30 V dc, Output: NPN, 150 mm (6 in) 4-pin M12 Pigtail QD | 3 |
|
$177.0000 | Buy Now |
DISTI #
70660233
|
RS | Ultrasonic Proximity Sensor,18 mm, Rectangular, Diffuse,0.05-0.5m, NPN, M12 Pigtail | Banner Engineering QS18UNAQ5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$177.0000 | RFQ |
|
Neutron USA | Ultrasonic Sensor, 300kHz, TEACH mode, R: 50-500 mm, Input: 12-30Vdc, Output: NPN, 150 mm (6 in) 4-pin M12 Pigtail QD, 73153 | 3 |
|
$356.8300 | Buy Now |