Part Details for QS18EP6WQPMA by Banner Engineering Corp
Overview of QS18EP6WQPMA by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18EP6WQPMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T5551
|
Newark | Photoelectric Sensor, 300Mm, Pnp, 30Vdc, Sensing Method:Diffuse, Product Range:World-Beam Qs18 Expert Series, Connection Method:M12 Connector, Supply Voltage Min:10V, Supply Voltage Max:30V, Sensing Range Max:300Mm Rohs Compliant: Yes |Banner Engineering QS18EP6WQPMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.5800 / $138.0300 | Buy Now |
DISTI #
2170-QS18EP6WQPMA-ND
|
DigiKey | WORLD-BEAM QS18 EXPERT, DIVERGEN Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.0000 | Buy Now |
DISTI #
778-QS18EP6WQPMA
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 Expert, Divergent Diffuse, Range: 300 mm, Input: 10-30 V dc, Output: PNP, 150 mm M12 Pigtail QD | 0 |
|
$129.0000 | Order Now |