Part Details for QS18EP6LP by Banner Engineering Corp
Overview of QS18EP6LP by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18EP6LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H5971
|
Newark | Photoelectric Sensor, 0M To 3.5M, Pnp Output, Sensor Output Type:Pnp, Sensing Range Max:3.5M, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma, Product Range:Qs18E Series, Body Material:Abs Rohs Compliant: Yes |Banner Engineering QS18EP6LP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.8000 / $96.3000 | Buy Now |
DISTI #
2170-QS18EP6LP-ND
|
DigiKey | WORLD-BEAM QS18 EXPERT SERIES: P Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.0000 | Buy Now |
DISTI #
778-QS18EP6LP
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 Expert Series: Polar Retro, Range: 3500 mm, Input: 10-30 V dc, Output: PNP, 2 m (6.5 ft) Cable | 0 |
|
$90.0000 | Order Now |