Part Details for QS18EP6DVQ7 by Banner Engineering Corp
Overview of QS18EP6DVQ7 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18EP6DVQ7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T5545
|
Newark | Photoelectric Sensor, 600Mm, Pnp, 30Vdc, Sensing Method:Diffuse, Product Range:World-Beam Qs18 Expert Series, Connection Method:M8 Connector, Sensing Range Max:600Mm, Sensor Output Type:Pnp, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Banner Engineering QS18EP6DVQ7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.8000 / $96.3000 | Buy Now |
DISTI #
2170-QS18EP6DVQ7-ND
|
DigiKey | WORLD-BEAM QS18 EXPERT SERIES, D Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.0000 | Buy Now |
DISTI #
778-QS18EP6DVQ7
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 Expert Series, Diffuse, Range: 600 mm, Input: 10-30 V dc, Output: PNP, M8 4-pim Integral QD | 0 |
|
$90.0000 | Order Now |