Part Details for QS18APWDXLQ2 by Banner Engineering Corp
Overview of QS18APWDXLQ2 by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18APWDXLQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
778-QS18APWDXLQ2
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 Universal Volt, Diffuse Infrared, Range: 1 m, Input: 20-140 V ac/dc, Output: LO, P-MOSFET (Sourcing), 150 mm (6 in) Micro Pigtail QD | 0 |
|
$138.0000 | Order Now |