Part Details for QS18AB6AF300Q by Banner Engineering Corp
Overview of QS18AB6AF300Q by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18AB6AF300Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T5468
|
Newark | Photoelectric Sensor, 300Mm, 30V, Sensing Method:Background Suppression, Product Range:World-Beam Qs18 Series, Connection Method:M8 Connector, Supply Voltage Min:10V, Supply Voltage Max:30V, Sensing Range Max:300Mm Rohs Compliant: Yes |Banner Engineering QS18AB6AF300Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$133.2800 | Buy Now |
DISTI #
2170-QS18AB6AF300Q-ND
|
DigiKey | WORLD-BEAM: ADJUSTABLE FIELD BAC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$136.0000 | Buy Now |
DISTI #
778-QS18AB6AF300Q
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM: Adjustable Field Background Suppression, Cutoff Adjustment Range: 30 to 300 mm, Input: 10-30 V dc, Outputs: Bipolar NPN and PNP Light Operate, 150 mm (6 in) M8 Pigtail QD | 0 |
|
$136.0000 | Order Now |